

LSBHB1608KKTR47N | |
|---|---|
DigiKey Part Number | 587-LSBHB1608KKTR47NTR-ND - Tape & Reel (TR) 587-LSBHB1608KKTR47NCT-ND - Cut Tape (CT) 587-LSBHB1608KKTR47NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSBHB1608KKTR47N |
Description | FIXED IND 470NH 1.4A 104MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Wirewound Inductor 1.4 A 104mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSBHB1608KKTR47N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 470 nH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.1A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 104mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.12000 | Fr.0.12 |
| 10 | Fr.0.09600 | Fr.0.96 |
| 100 | Fr.0.07930 | Fr.7.93 |
| 1,000 | Fr.0.06518 | Fr.65.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.05937 | Fr.178.11 |
| 6,000 | Fr.0.05598 | Fr.335.88 |
| 9,000 | Fr.0.05409 | Fr.486.81 |
| 15,000 | Fr.0.05180 | Fr.777.00 |
| 21,000 | Fr.0.05035 | Fr.1,057.35 |
| 30,000 | Fr.0.04885 | Fr.1,465.50 |
| 75,000 | Fr.0.04521 | Fr.3,390.75 |
| 150,000 | Fr.0.04440 | Fr.6,660.00 |
| Unit Price without VAT: | Fr.0.12000 |
|---|---|
| Unit Price with VAT: | Fr.0.12972 |

