

LSENC2520KKT2R2M | |
---|---|
DigiKey Part Number | 587-LSENC2520KKT2R2MTR-ND - Tape & Reel (TR) 587-LSENC2520KKT2R2MCT-ND - Cut Tape (CT) 587-LSENC2520KKT2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSENC2520KKT2R2M |
Description | FIXED IND 2.2UH 2.4A 97 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Wirewound Inductor 2.4 A 97mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.1A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 97mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.26000 | Fr.0.26 |
10 | Fr.0.21400 | Fr.2.14 |
100 | Fr.0.17640 | Fr.17.64 |
1,000 | Fr.0.14506 | Fr.145.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.13215 | Fr.396.45 |
6,000 | Fr.0.12462 | Fr.747.72 |
9,000 | Fr.0.12041 | Fr.1,083.69 |
15,000 | Fr.0.11532 | Fr.1,729.80 |
21,000 | Fr.0.11209 | Fr.2,353.89 |
30,000 | Fr.0.10877 | Fr.3,263.10 |
Unit Price without VAT: | Fr.0.26000 |
---|---|
Unit Price with VAT: | Fr.0.28106 |