MFG_LSQBA321818T101K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSQBA321818T101K

DigiKey Part Number
587-LSQBA321818T101KTR-ND - Tape & Reel (TR)
587-LSQBA321818T101KCT-ND - Cut Tape (CT)
587-LSQBA321818T101KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSQBA321818T101K
Description
FIXED IND 100UH 140MA 2.4OHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 µH Unshielded Wirewound Inductor 140 mA 2.4Ohm 1207 (3218 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LSQBA321818T101K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
100 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2.4Ohm
Q @ Freq
-
Frequency - Self Resonant
8MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
796 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1207 (3218 Metric)
Supplier Device Package
1207
Size / Dimension
0.126" L x 0.071" W (3.20mm x 1.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,674
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.09000Fr.0.09
10Fr.0.07000Fr.0.70
100Fr.0.05740Fr.5.74
1,000Fr.0.04718Fr.47.18
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.04448Fr.88.96
4,000Fr.0.04193Fr.167.72
6,000Fr.0.04052Fr.243.12
10,000Fr.0.03880Fr.388.00
14,000Fr.0.03771Fr.527.94
20,000Fr.0.03658Fr.731.60
50,000Fr.0.03386Fr.1,693.00
100,000Fr.0.03193Fr.3,193.00
200,000Fr.0.03100Fr.6,200.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.09000
Unit Price with VAT:Fr.0.09729