Parametric Equivalent

LSQBA321818T681K | |
|---|---|
DigiKey Part Number | 587-LSQBA321818T681KTR-ND - Tape & Reel (TR) 587-LSQBA321818T681KCT-ND - Cut Tape (CT) 587-LSQBA321818T681KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQBA321818T681K |
Description | FIXED IND 680UH 45MA 17 OHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 680 µH Unshielded Wirewound Inductor 45 mA 17Ohm 1207 (3218 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQBA321818T681K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 680 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 17Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 3MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 796 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1207 (3218 Metric) | |
Supplier Device Package | 1207 | |
Size / Dimension | 0.126" L x 0.071" W (3.20mm x 1.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.09000 | Fr.0.09 |
| 10 | Fr.0.07000 | Fr.0.70 |
| 100 | Fr.0.05740 | Fr.5.74 |
| 1,000 | Fr.0.04718 | Fr.47.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.04448 | Fr.88.96 |
| 4,000 | Fr.0.04193 | Fr.167.72 |
| 6,000 | Fr.0.04052 | Fr.243.12 |
| 10,000 | Fr.0.03880 | Fr.388.00 |
| 14,000 | Fr.0.03771 | Fr.527.94 |
| 20,000 | Fr.0.03658 | Fr.731.60 |
| 50,000 | Fr.0.03386 | Fr.1,693.00 |
| 100,000 | Fr.0.03193 | Fr.3,193.00 |
| 200,000 | Fr.0.03100 | Fr.6,200.00 |
| Unit Price without VAT: | Fr.0.09000 |
|---|---|
| Unit Price with VAT: | Fr.0.09729 |


