
LSQEA251818T470K | |
---|---|
DigiKey Part Number | 587-LSQEA251818T470KTR-ND - Tape & Reel (TR) 587-LSQEA251818T470KCT-ND - Cut Tape (CT) 587-LSQEA251818T470KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQEA251818T470K |
Description | FIXED IND 47UH 120MA 0.84OHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Wirewound Inductor 120 mA 840mOhm 1007 (2518 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQEA251818T470K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 840mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 11MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1007 (2518 Metric) | |
Supplier Device Package | 1007 | |
Size / Dimension | 0.098" L x 0.071" W (2.50mm x 1.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.06400 | Fr.0.64 |
100 | Fr.0.05230 | Fr.5.23 |
1,000 | Fr.0.04305 | Fr.43.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | Fr.0.04059 | Fr.81.18 |
4,000 | Fr.0.03826 | Fr.153.04 |
6,000 | Fr.0.03697 | Fr.221.82 |
10,000 | Fr.0.03540 | Fr.354.00 |
14,000 | Fr.0.03440 | Fr.481.60 |
20,000 | Fr.0.03338 | Fr.667.60 |
50,000 | Fr.0.03089 | Fr.1,544.50 |
100,000 | Fr.0.02913 | Fr.2,913.00 |
200,000 | Fr.0.02800 | Fr.5,600.00 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |