
LSQPA251818T471K | |
|---|---|
DigiKey Part Number | 587-LSQPA251818T471KTR-ND - Tape & Reel (TR) 587-LSQPA251818T471KCT-ND - Cut Tape (CT) 587-LSQPA251818T471KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQPA251818T471K |
Description | FIXED IND 470UH 70MA 28.6OHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 µH Unshielded Wirewound Inductor 70 mA 28.6Ohm Max 1007 (2518 Metric) |
EDA/CAD Models | LSQPA251818T471K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 470 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 80mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 28.6Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 3.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 796 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1007 (2518 Metric) | |
Supplier Device Package | 1007 | |
Size / Dimension | 0.098" L x 0.071" W (2.50mm x 1.80mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.10000 | Fr.0.10 |
| 10 | Fr.0.08800 | Fr.0.88 |
| 100 | Fr.0.07220 | Fr.7.22 |
| 1,000 | Fr.0.05934 | Fr.59.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.05595 | Fr.111.90 |
| 4,000 | Fr.0.05275 | Fr.211.00 |
| 6,000 | Fr.0.05096 | Fr.305.76 |
| 10,000 | Fr.0.04880 | Fr.488.00 |
| 14,000 | Fr.0.04743 | Fr.664.02 |
| 20,000 | Fr.0.04602 | Fr.920.40 |
| 50,000 | Fr.0.04259 | Fr.2,129.50 |
| 100,000 | Fr.0.04017 | Fr.4,017.00 |
| 200,000 | Fr.0.04000 | Fr.8,000.00 |
| Unit Price without VAT: | Fr.0.10000 |
|---|---|
| Unit Price with VAT: | Fr.0.10810 |

