
LSQPB201616T1R5M | |
|---|---|
DigiKey Part Number | 587-LSQPB201616T1R5MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSQPB201616T1R5M |
Description | FIXED IND 1.5UH 820MA 195 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Semi-Shielded Wirewound Inductor 820 mA 195mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQPB201616T1R5M Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 195mOhm Max |
Series | Frequency - Self Resonant 370MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
Current - Saturation (Isat) 1.1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.08117 | Fr.162.34 |
| Unit Price without VAT: | Fr.0.08117 |
|---|---|
| Unit Price with VAT: | Fr.0.08774 |

