
LSRNJ10145GL101MNY | |
---|---|
DigiKey Part Number | 587-LSRNJ10145GL101MNYTR-ND - Tape & Reel (TR) 587-LSRNJ10145GL101MNYCT-ND - Cut Tape (CT) 587-LSRNJ10145GL101MNYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSRNJ10145GL101MNY |
Description | FIXED IND 100UH 1.25A 240MOHM SM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Wirewound Inductor 1.25 A 240mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LSRNJ10145GL101MNY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 100 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.29A | |
Shielding | Shielded | |
DC Resistance (DCR) | 240mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 6MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.398" L x 0.398" W (10.10mm x 10.10mm) | |
Height - Seated (Max) | 0.191" (4.85mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.52000 | Fr.0.52 |
10 | Fr.0.43000 | Fr.4.30 |
100 | Fr.0.35380 | Fr.35.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | Fr.0.30852 | Fr.154.26 |
1,000 | Fr.0.29092 | Fr.290.92 |
1,500 | Fr.0.28109 | Fr.421.63 |
2,500 | Fr.0.26920 | Fr.673.00 |
3,500 | Fr.0.26164 | Fr.915.74 |
5,000 | Fr.0.25387 | Fr.1,269.35 |
12,500 | Fr.0.23497 | Fr.2,937.12 |
25,000 | Fr.0.23400 | Fr.5,850.00 |
Unit Price without VAT: | Fr.0.52000 |
---|---|
Unit Price with VAT: | Fr.0.56212 |