MFG_LSRNJ10165GL6R8NNY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSRNJ10165GL6R8NNY

DigiKey Part Number
587-LSRNJ10165GL6R8NNYTR-ND - Tape & Reel (TR)
587-LSRNJ10165GL6R8NNYCT-ND - Cut Tape (CT)
587-LSRNJ10165GL6R8NNYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSRNJ10165GL6R8NNY
Description
FIXED IND 6.8UH 5.22A 16.8 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Wirewound Inductor 5.22 A 16.8mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LSRNJ10165GL6R8NNY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
6.8 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
6A
Shielding
Shielded
DC Resistance (DCR)
16.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
20.7MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.398" L x 0.398" W (10.10mm x 10.10mm)
Height - Seated (Max)
0.270" (6.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,778
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.58000Fr.0.58
10Fr.0.47300Fr.4.73
100Fr.0.38890Fr.38.89
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.0.33924Fr.169.62
1,000Fr.0.31986Fr.319.86
1,500Fr.0.30906Fr.463.59
2,500Fr.0.29598Fr.739.95
3,500Fr.0.28767Fr.1,006.84
5,000Fr.0.27913Fr.1,395.65
12,500Fr.0.26000Fr.3,250.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.58000
Unit Price with VAT:Fr.0.62698