
LCXND4040KKL220MDG | |
|---|---|
DigiKey Part Number | 587-LCXND4040KKL220MDGTR-ND - Tape & Reel (TR) 587-LCXND4040KKL220MDGCT-ND - Cut Tape (CT) 587-LCXND4040KKL220MDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXND4040KKL220MDG |
Description | FIXED IND 22UH 500MA 684MOHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Wirewound Inductor 500 mA 570mOhm 1616 (4040 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 450mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 570mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 19MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.25000 | Fr.0.25 |
| 10 | Fr.0.20400 | Fr.2.04 |
| 25 | Fr.0.18840 | Fr.4.71 |
| 50 | Fr.0.17780 | Fr.8.89 |
| 100 | Fr.0.16750 | Fr.16.75 |
| 250 | Fr.0.15500 | Fr.38.75 |
| 500 | Fr.0.14612 | Fr.73.06 |
| 1,000 | Fr.0.13778 | Fr.137.78 |
| 2,500 | Fr.0.12748 | Fr.318.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.12020 | Fr.601.00 |
| 10,000 | Fr.0.11336 | Fr.1,133.60 |
| 15,000 | Fr.0.10954 | Fr.1,643.10 |
| 25,000 | Fr.0.10491 | Fr.2,622.75 |
| 35,000 | Fr.0.10200 | Fr.3,570.00 |
| Unit Price without VAT: | Fr.0.25000 |
|---|---|
| Unit Price with VAT: | Fr.0.27025 |

