M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAASE21GAB7475KTNA01

DigiKey Part Number
587-MAASE21GAB7475KTNA01TR-ND - Tape & Reel (TR)
587-MAASE21GAB7475KTNA01CT-ND - Cut Tape (CT)
587-MAASE21GAB7475KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAASE21GAB7475KTNA01
Description
CAP CER 4.7UF 16V X7R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MAASE21GAB7475KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,220
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.25000Fr.0.25
10Fr.0.14600Fr.1.46
50Fr.0.10660Fr.5.33
100Fr.0.09450Fr.9.45
500Fr.0.07412Fr.37.06
1,000Fr.0.06782Fr.67.82
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.06006Fr.180.18
6,000Fr.0.05627Fr.337.62
9,000Fr.0.05227Fr.470.43
15,000Fr.0.05116Fr.767.40
21,000Fr.0.05099Fr.1,070.79
30,000Fr.0.04984Fr.1,495.20
36,000Fr.0.04928Fr.1,774.08
72,000Fr.0.04739Fr.3,412.08
75,000Fr.0.04729Fr.3,546.75
Manufacturers Standard Package
Unit Price without VAT:Fr.0.25000
Unit Price with VAT:Fr.0.27025