
MAASE31LSB7225KTCA01 | |
|---|---|
DigiKey Part Number | 587-MAASE31LSB7225KTCA01TR-ND - Tape & Reel (TR) 587-MAASE31LSB7225KTCA01CT-ND - Cut Tape (CT) 587-MAASE31LSB7225KTCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASE31LSB7225KTCA01 |
Description | CAP CER 2.2UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASE31LSB7225KTCA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.42000 | Fr.0.42 |
| 10 | Fr.0.25500 | Fr.2.55 |
| 50 | Fr.0.19200 | Fr.9.60 |
| 100 | Fr.0.17240 | Fr.17.24 |
| 500 | Fr.0.15206 | Fr.76.03 |
| 1,000 | Fr.0.12918 | Fr.129.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.12080 | Fr.241.60 |
| 4,000 | Fr.0.11390 | Fr.455.60 |
| 6,000 | Fr.0.11044 | Fr.662.64 |
| 10,000 | Fr.0.10618 | Fr.1,061.80 |
| 14,000 | Fr.0.10379 | Fr.1,453.06 |
| 20,000 | Fr.0.10222 | Fr.2,044.40 |
| 24,000 | Fr.0.10120 | Fr.2,428.80 |
| 48,000 | Fr.0.09776 | Fr.4,692.48 |
| 50,000 | Fr.0.09758 | Fr.4,879.00 |
| Unit Price without VAT: | Fr.0.42000 |
|---|---|
| Unit Price with VAT: | Fr.0.45402 |

