
MAASH105SB7103KFCA01 | |
|---|---|
DigiKey Part Number | 587-MAASH105SB7103KFCA01TR-ND - Tape & Reel (TR) 587-MAASH105SB7103KFCA01CT-ND - Cut Tape (CT) 587-MAASH105SB7103KFCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASH105SB7103KFCA01 |
Description | CAP CER 10000PF 100V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASH105SB7103KFCA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.13000 | Fr.0.13 |
| 10 | Fr.0.07000 | Fr.0.70 |
| 50 | Fr.0.04980 | Fr.2.49 |
| 100 | Fr.0.04340 | Fr.4.34 |
| 500 | Fr.0.03326 | Fr.16.63 |
| 1,000 | Fr.0.02938 | Fr.29.38 |
| 2,500 | Fr.0.02591 | Fr.64.77 |
| 5,000 | Fr.0.02382 | Fr.119.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.02129 | Fr.212.90 |
| 20,000 | Fr.0.01944 | Fr.388.80 |
| 30,000 | Fr.0.01935 | Fr.580.50 |
| 50,000 | Fr.0.01919 | Fr.959.50 |
| 70,000 | Fr.0.01874 | Fr.1,311.80 |
| 100,000 | Fr.0.01830 | Fr.1,830.00 |
| 120,000 | Fr.0.01809 | Fr.2,170.80 |
| 240,000 | Fr.0.01780 | Fr.4,272.00 |
| 250,000 | Fr.0.01734 | Fr.4,335.00 |
| Unit Price without VAT: | Fr.0.13000 |
|---|---|
| Unit Price with VAT: | Fr.0.14053 |

