
MAASU32NSB7105MTCA01 | |
|---|---|
DigiKey Part Number | 587-MAASU32NSB7105MTCA01TR-ND - Tape & Reel (TR) 587-MAASU32NSB7105MTCA01CT-ND - Cut Tape (CT) 587-MAASU32NSB7105MTCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASU32NSB7105MTCA01 |
Description | CAP CER 1UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
EDA/CAD Models | MAASU32NSB7105MTCA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.43000 | Fr.0.43 |
| 10 | Fr.0.26000 | Fr.2.60 |
| 50 | Fr.0.19540 | Fr.9.77 |
| 100 | Fr.0.17540 | Fr.17.54 |
| 500 | Fr.0.14180 | Fr.70.90 |
| 1,000 | Fr.0.13141 | Fr.131.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.12287 | Fr.245.74 |
| 4,000 | Fr.0.11584 | Fr.463.36 |
| 6,000 | Fr.0.11232 | Fr.673.92 |
| 10,000 | Fr.0.10842 | Fr.1,084.20 |
| 14,000 | Fr.0.10614 | Fr.1,485.96 |
| 20,000 | Fr.0.10395 | Fr.2,079.00 |
| Unit Price without VAT: | Fr.0.43000 |
|---|---|
| Unit Price with VAT: | Fr.0.46483 |

