
MBASU063SCG0R9BFNA01 | |
---|---|
DigiKey Part Number | 587-MBASU063SCG0R9BFNA01TR-ND - Tape & Reel (TR) 587-MBASU063SCG0R9BFNA01CT-ND - Cut Tape (CT) 587-MBASU063SCG0R9BFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBASU063SCG0R9BFNA01 |
Description | CAP CER 0.9PF 50V C0G 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.02900 | Fr.0.29 |
50 | Fr.0.01960 | Fr.0.98 |
100 | Fr.0.01680 | Fr.1.68 |
500 | Fr.0.01272 | Fr.6.36 |
1,000 | Fr.0.01061 | Fr.10.61 |
2,500 | Fr.0.00908 | Fr.22.70 |
5,000 | Fr.0.00816 | Fr.40.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | Fr.0.00688 | Fr.103.20 |
30,000 | Fr.0.00648 | Fr.194.40 |
45,000 | Fr.0.00620 | Fr.279.00 |
75,000 | Fr.0.00607 | Fr.455.25 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |