
MBASU105SCJ030BFNA01 | |
|---|---|
DigiKey Part Number | 587-MBASU105SCJ030BFNA01TR-ND - Tape & Reel (TR) 587-MBASU105SCJ030BFNA01CT-ND - Cut Tape (CT) 587-MBASU105SCJ030BFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBASU105SCJ030BFNA01 |
Description | CAP CER 3PF C0J 50V 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.1pF 50V Ceramic Capacitor C0J 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MBASU105SCJ030BFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.03500 | Fr.0.35 |
| 50 | Fr.0.02420 | Fr.1.21 |
| 100 | Fr.0.02080 | Fr.2.08 |
| 500 | Fr.0.01508 | Fr.7.54 |
| 1,000 | Fr.0.01333 | Fr.13.33 |
| 2,500 | Fr.0.01168 | Fr.29.20 |
| 5,000 | Fr.0.01038 | Fr.51.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.00947 | Fr.94.70 |
| 20,000 | Fr.0.00901 | Fr.180.20 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

