MCASE105SB7153KFNA1J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: Fr.0.00550
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: Fr.0.00550
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: Fr.0.00550
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: Fr.0.00550
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 8,473
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1,643
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 19,500
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


KEMET
In Stock: 8,002
Unit Price: Fr.0.30000
Datasheet

Parametric Equivalent


KEMET
In Stock: 126,414
Unit Price: Fr.0.28000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.09274
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.00768
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.01687
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.01430
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.00848
Datasheet
MCASE063SB7681KFCA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASE105SB7153KFNA1J

DigiKey Part Number
587-MCASE105SB7153KFNA1JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCASE105SB7153KFNA1J
Description
CAP CER 0.015UF 16V X7R 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASE105SB7153KFNA1J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.00550Fr.55.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.00550
Unit Price with VAT:Fr.0.00595