MFG_MSASJ063BC6474KFNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASJ063BC6474KFNA01

DigiKey Part Number
587-MSASJ063BC6474KFNA01TR-ND - Tape & Reel (TR)
587-MSASJ063BC6474KFNA01CT-ND - Cut Tape (CT)
587-MSASJ063BC6474KFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASJ063BC6474KFNA01
Description
CAP CER 0.47UF 6.3V X6S 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.015" (0.39mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 525
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.10000Fr.0.10
10Fr.0.06000Fr.0.60
50Fr.0.04200Fr.2.10
100Fr.0.03640Fr.3.64
500Fr.0.02712Fr.13.56
1,000Fr.0.02429Fr.24.29
2,500Fr.0.02130Fr.53.25
5,000Fr.0.01950Fr.97.50
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000Fr.0.01811Fr.271.65
30,000Fr.0.01620Fr.486.00
45,000Fr.0.01566Fr.704.70
75,000Fr.0.01505Fr.1,128.75
105,000Fr.0.01470Fr.1,543.50
150,000Fr.0.01436Fr.2,154.00
180,000Fr.0.01420Fr.2,556.00
360,000Fr.0.01366Fr.4,917.60
375,000Fr.0.01363Fr.5,111.25
Manufacturers Standard Package
Unit Price without VAT:Fr.0.10000
Unit Price with VAT:Fr.0.10810