
MSAST168SB7474KTNB25 | |
|---|---|
DigiKey Part Number | 587-MSAST168SB7474KTNB25TR-ND - Tape & Reel (TR) 587-MSAST168SB7474KTNB25CT-ND - Cut Tape (CT) 587-MSAST168SB7474KTNB25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAST168SB7474KTNB25 |
Description | CAP CER 0.47UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAST168SB7474KTNB25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.10000 | Fr.0.10 |
| 10 | Fr.0.05500 | Fr.0.55 |
| 50 | Fr.0.03800 | Fr.1.90 |
| 100 | Fr.0.03300 | Fr.3.30 |
| 500 | Fr.0.02454 | Fr.12.27 |
| 1,000 | Fr.0.02192 | Fr.21.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.01476 | Fr.59.04 |
| 8,000 | Fr.0.01206 | Fr.96.48 |
| 12,000 | Fr.0.01199 | Fr.143.88 |
| 20,000 | Fr.0.01190 | Fr.238.00 |
| 28,000 | Fr.0.01185 | Fr.331.80 |
| 40,000 | Fr.0.01180 | Fr.472.00 |
| 48,000 | Fr.0.01178 | Fr.565.44 |
| 96,000 | Fr.0.01170 | Fr.1,123.20 |
| Unit Price without VAT: | Fr.0.10000 |
|---|---|
| Unit Price with VAT: | Fr.0.10810 |

