MFG_LSQPB160807T1R5M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSQPB160807T1R5M

DigiKey Part Number
587-LSQPB160807T1R5MTR-ND - Tape & Reel (TR)
587-LSQPB160807T1R5MCT-ND - Cut Tape (CT)
587-LSQPB160807T1R5MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSQPB160807T1R5M
Description
FIXED IND 1.5UH 590MA 364MOHM SM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1.5 µH Unshielded Wirewound Inductor 590 mA 364mOhm Max 0603 (1608 Metric)
EDA/CAD Models
LSQPB160807T1R5M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
1.5 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
440mA
Shielding
Unshielded
DC Resistance (DCR)
364mOhm Max
Q @ Freq
-
Frequency - Self Resonant
600MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,785
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.18000Fr.0.18
10Fr.0.14900Fr.1.49
100Fr.0.12250Fr.12.25
1,000Fr.0.10070Fr.100.70
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.09174Fr.275.22
6,000Fr.0.08650Fr.519.00
9,000Fr.0.08358Fr.752.22
15,000Fr.0.08005Fr.1,200.75
21,000Fr.0.07780Fr.1,633.80
30,000Fr.0.07550Fr.2,265.00
75,000Fr.0.07200Fr.5,400.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.18000
Unit Price with VAT:Fr.0.19458