MCASE063SB7681KFCA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASJ105SB5474KFNA01

DigiKey Part Number
587-MCASJ105SB5474KFNA01TR-ND - Tape & Reel (TR)
587-MCASJ105SB5474KFNA01CT-ND - Cut Tape (CT)
587-MCASJ105SB5474KFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASJ105SB5474KFNA01
Description
CAP CER 0.47UF 6.3V X5R 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASJ105SB5474KFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.04200Fr.0.42
50Fr.0.02940Fr.1.47
100Fr.0.02540Fr.2.54
500Fr.0.01856Fr.9.28
1,000Fr.0.01648Fr.16.48
2,500Fr.0.01429Fr.35.73
5,000Fr.0.01297Fr.64.85
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.01189Fr.118.90
20,000Fr.0.01100Fr.220.00
30,000Fr.0.01055Fr.316.50
50,000Fr.0.01006Fr.503.00
70,000Fr.0.00977Fr.683.90
100,000Fr.0.00949Fr.949.00
120,000Fr.0.00936Fr.1,123.20
240,000Fr.0.00892Fr.2,140.80
250,000Fr.0.00890Fr.2,225.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648