
MCASJ168SB5225MTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASJ168SB5225MTNA01TR-ND - Tape & Reel (TR) 587-MCASJ168SB5225MTNA01CT-ND - Cut Tape (CT) 587-MCASJ168SB5225MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASJ168SB5225MTNA01 |
Description | CAP CER 2.2UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASJ168SB5225MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.10000 | Fr.0.10 |
| 10 | Fr.0.05700 | Fr.0.57 |
| 50 | Fr.0.03960 | Fr.1.98 |
| 100 | Fr.0.03420 | Fr.3.42 |
| 500 | Fr.0.02548 | Fr.12.74 |
| 1,000 | Fr.0.02277 | Fr.22.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.01874 | Fr.74.96 |
| 8,000 | Fr.0.01724 | Fr.137.92 |
| 12,000 | Fr.0.01649 | Fr.197.88 |
| 20,000 | Fr.0.01567 | Fr.313.40 |
| 28,000 | Fr.0.01518 | Fr.425.04 |
| 40,000 | Fr.0.01472 | Fr.588.80 |
| 48,000 | Fr.0.01449 | Fr.695.52 |
| 96,000 | Fr.0.01375 | Fr.1,320.00 |
| 100,000 | Fr.0.01371 | Fr.1,371.00 |
| Unit Price without VAT: | Fr.0.10000 |
|---|---|
| Unit Price with VAT: | Fr.0.10810 |

