-1,45mm.jpg)
MCASL21GAB5106KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASL21GAB5106KTNA01TR-ND - Tape & Reel (TR) 587-MCASL21GAB5106KTNA01CT-ND - Cut Tape (CT) 587-MCASL21GAB5106KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASL21GAB5106KTNA01 |
Description | CAP CER 10UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASL21GAB5106KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.11000 | Fr.0.11 |
| 10 | Fr.0.06200 | Fr.0.62 |
| 50 | Fr.0.04320 | Fr.2.16 |
| 100 | Fr.0.03750 | Fr.3.75 |
| 500 | Fr.0.02956 | Fr.14.78 |
| 1,000 | Fr.0.02512 | Fr.25.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.02296 | Fr.68.88 |
| 6,000 | Fr.0.01978 | Fr.118.68 |
| 9,000 | Fr.0.01710 | Fr.153.90 |
| 15,000 | Fr.0.01615 | Fr.242.25 |
| 21,000 | Fr.0.01608 | Fr.337.68 |
| 30,000 | Fr.0.01518 | Fr.455.40 |
| 36,000 | Fr.0.01515 | Fr.545.40 |
| 72,000 | Fr.0.01505 | Fr.1,083.60 |
| Unit Price without VAT: | Fr.0.11000 |
|---|---|
| Unit Price with VAT: | Fr.0.11891 |

