MFG_MCAST063SCG151JFNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCAST063SCG151JFNA01

DigiKey Part Number
587-MCAST063SCG151JFNA01TR-ND - Tape & Reel (TR)
587-MCAST063SCG151JFNA01CT-ND - Cut Tape (CT)
587-MCAST063SCG151JFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCAST063SCG151JFNA01
Description
CAP CER 150PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
150 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCAST063SCG151JFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,635
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.04500Fr.0.45
50Fr.0.03080Fr.1.54
100Fr.0.02660Fr.2.66
500Fr.0.01956Fr.9.78
1,000Fr.0.01738Fr.17.38
2,500Fr.0.01509Fr.37.73
5,000Fr.0.01372Fr.68.60
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000Fr.0.01202Fr.180.30
30,000Fr.0.01119Fr.335.70
45,000Fr.0.01078Fr.485.10
75,000Fr.0.01032Fr.774.00
105,000Fr.0.01005Fr.1,055.25
150,000Fr.0.00979Fr.1,468.50
180,000Fr.0.00967Fr.1,740.60
360,000Fr.0.00926Fr.3,333.60
375,000Fr.0.00924Fr.3,465.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648