
MCASU063SCG2R2BFNA01 | |
|---|---|
DigiKey Part Number  | 587-MCASU063SCG2R2BFNA01TR-ND - Tape & Reel (TR) 587-MCASU063SCG2R2BFNA01CT-ND - Cut Tape (CT) 587-MCASU063SCG2R2BFNA01DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | MCASU063SCG2R2BFNA01  | 
Description  | CAP CER 2.2 PF 50V C0G 0201  | 
Manufacturer Standard Lead Time  | 7 Weeks  | 
Customer Reference  | |
Detailed Description  | 2.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MCASU063SCG2R2BFNA01 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±0.1pF  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | AEC-Q200  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0201 (0603 Metric)  | |
Size / Dimension  | 0.024" L x 0.012" W (0.60mm x 0.30mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.013" (0.33mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 | 
| 10 | Fr.0.02500 | Fr.0.25 | 
| 50 | Fr.0.01640 | Fr.0.82 | 
| 100 | Fr.0.01410 | Fr.1.41 | 
| 500 | Fr.0.01058 | Fr.5.29 | 
| 1,000 | Fr.0.00876 | Fr.8.76 | 
| 2,500 | Fr.0.00746 | Fr.18.65 | 
| 5,000 | Fr.0.00658 | Fr.32.90 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15,000 | Fr.0.00433 | Fr.64.95 | 
| 30,000 | Fr.0.00429 | Fr.128.70 | 
| 45,000 | Fr.0.00426 | Fr.191.70 | 
| 75,000 | Fr.0.00424 | Fr.318.00 | 
| 105,000 | Fr.0.00422 | Fr.443.10 | 
| 150,000 | Fr.0.00420 | Fr.630.00 | 
| 180,000 | Fr.0.00419 | Fr.754.20 | 
| 360,000 | Fr.0.00414 | Fr.1,490.40 | 
| 375,000 | Fr.0.00413 | Fr.1,548.75 | 
| Unit Price without VAT: | Fr.0.08000 | 
|---|---|
| Unit Price with VAT: | Fr.0.08648 | 

