
MCASU105SCG120JFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU105SCG120JFNA01TR-ND - Tape & Reel (TR) 587-MCASU105SCG120JFNA01CT-ND - Cut Tape (CT) 587-MCASU105SCG120JFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU105SCG120JFNA01 |
Description | CAP CER 12PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASU105SCG120JFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.03000 | Fr.0.30 |
| 50 | Fr.0.02040 | Fr.1.02 |
| 100 | Fr.0.01740 | Fr.1.74 |
| 500 | Fr.0.01250 | Fr.6.25 |
| 1,000 | Fr.0.01100 | Fr.11.00 |
| 2,500 | Fr.0.00943 | Fr.23.57 |
| 5,000 | Fr.0.00848 | Fr.42.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.00770 | Fr.77.00 |
| 20,000 | Fr.0.00685 | Fr.137.00 |
| 30,000 | Fr.0.00675 | Fr.202.50 |
| 50,000 | Fr.0.00639 | Fr.319.50 |
| 70,000 | Fr.0.00618 | Fr.432.60 |
| 100,000 | Fr.0.00609 | Fr.609.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

