MCASE063SB7681KFCA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASU105SCG2R7CFNA01

DigiKey Part Number
587-MCASU105SCG2R7CFNA01TR-ND - Tape & Reel (TR)
587-MCASU105SCG2R7CFNA01CT-ND - Cut Tape (CT)
587-MCASU105SCG2R7CFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASU105SCG2R7CFNA01
Description
CAP CER 2.7PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASU105SCG2R7CFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.02800Fr.0.28
50Fr.0.01860Fr.0.93
100Fr.0.01590Fr.1.59
500Fr.0.01200Fr.6.00
1,000Fr.0.01000Fr.10.00
2,500Fr.0.00854Fr.21.35
5,000Fr.0.00767Fr.38.35
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.00608Fr.60.80
20,000Fr.0.00601Fr.120.20
30,000Fr.0.00597Fr.179.10
50,000Fr.0.00574Fr.287.00
70,000Fr.0.00555Fr.388.50
100,000Fr.0.00536Fr.536.00
120,000Fr.0.00533Fr.639.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648