
MCASU168AB5105MTNA01 | |
|---|---|
DigiKey Part Number  | 587-MCASU168AB5105MTNA01TR-ND - Tape & Reel (TR) 587-MCASU168AB5105MTNA01CT-ND - Cut Tape (CT) 587-MCASU168AB5105MTNA01DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | MCASU168AB5105MTNA01  | 
Description  | CAP CER 1UF 50V X5R 0603  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 1 µF ±20% 50V Ceramic Capacitor X5R 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MCASU168AB5105MTNA01 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 85°C  | |
Features  | -  | |
Ratings  | AEC-Q200  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0603 (1608 Metric)  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.035" (0.90mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.16000 | Fr.0.16 | 
| 10 | Fr.0.09200 | Fr.0.92 | 
| 50 | Fr.0.06540 | Fr.3.27 | 
| 100 | Fr.0.05730 | Fr.5.73 | 
| 500 | Fr.0.04380 | Fr.21.90 | 
| 1,000 | Fr.0.03962 | Fr.39.62 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | Fr.0.03338 | Fr.133.52 | 
| 8,000 | Fr.0.03107 | Fr.248.56 | 
| 12,000 | Fr.0.02991 | Fr.358.92 | 
| 20,000 | Fr.0.02863 | Fr.572.60 | 
| 28,000 | Fr.0.02787 | Fr.780.36 | 
| 40,000 | Fr.0.02715 | Fr.1,086.00 | 
| 48,000 | Fr.0.02681 | Fr.1,286.88 | 
| 96,000 | Fr.0.02566 | Fr.2,463.36 | 
| 100,000 | Fr.0.02560 | Fr.2,560.00 | 
| Unit Price without VAT: | Fr.0.16000 | 
|---|---|
| Unit Price with VAT: | Fr.0.17296 | 

