
MCASU31LAB5475MTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU31LAB5475MTNA01TR-ND - Tape & Reel (TR) 587-MCASU31LAB5475MTNA01CT-ND - Cut Tape (CT) 587-MCASU31LAB5475MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU31LAB5475MTNA01 |
Description | CAP CER 4.7UF 50V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 50V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASU31LAB5475MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.28000 | Fr.0.28 |
| 10 | Fr.0.16900 | Fr.1.69 |
| 50 | Fr.0.12440 | Fr.6.22 |
| 100 | Fr.0.11060 | Fr.11.06 |
| 500 | Fr.0.08744 | Fr.43.72 |
| 1,000 | Fr.0.08030 | Fr.80.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.07442 | Fr.148.84 |
| 4,000 | Fr.0.06958 | Fr.278.32 |
| 6,000 | Fr.0.06716 | Fr.402.96 |
| 10,000 | Fr.0.06448 | Fr.644.80 |
| 14,000 | Fr.0.06291 | Fr.880.74 |
| 20,000 | Fr.0.06140 | Fr.1,228.00 |
| 24,000 | Fr.0.06069 | Fr.1,456.56 |
| 48,000 | Fr.0.05828 | Fr.2,797.44 |
| 50,000 | Fr.0.05815 | Fr.2,907.50 |
| Unit Price without VAT: | Fr.0.28000 |
|---|---|
| Unit Price with VAT: | Fr.0.30268 |

