Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| MCRLL103SB5474MFNA1J | |
|---|---|
| DigiKey Part Number | 587-MCRLL103SB5474MFNA1JTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | MCRLL103SB5474MFNA1J | 
| Description | CAP CER 0.47UF 10V X5R 0204 | 
| Manufacturer Standard Lead Time | 9 Weeks | 
| Customer Reference | |
| Detailed Description | 0.47 µF ±20% 10V Ceramic Capacitor X5R 0204 (0510 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 85°C | |
| Features | Low ESL (Reverse Geometry) | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0204 (0510 Metric) | |
| Size / Dimension | 0.020" L x 0.039" W (0.52mm x 1.00mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.014" (0.35mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | Fr.0.02780 | Fr.278.00 | 
| Unit Price without VAT: | Fr.0.02780 | 
|---|---|
| Unit Price with VAT: | Fr.0.03005 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland