
MDKK2020T2R2MMV | |
|---|---|
DigiKey Part Number | 587-MDKK2020T2R2MMVTR-ND - Tape & Reel (TR) 587-MDKK2020T2R2MMVCT-ND - Cut Tape (CT) 587-MDKK2020T2R2MMVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDKK2020T2R2MMV |
Description | FIXED IND 2.2UH 1.35A 165MOHM SM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.35 A 165mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.65A | |
Shielding | Shielded | |
DC Resistance (DCR) | 165mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.079" W (2.00mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.39000 | Fr.0.39 |
| 10 | Fr.0.31900 | Fr.3.19 |
| 25 | Fr.0.29520 | Fr.7.38 |
| 50 | Fr.0.27840 | Fr.13.92 |
| 100 | Fr.0.26260 | Fr.26.26 |
| 250 | Fr.0.24284 | Fr.60.71 |
| 500 | Fr.0.22898 | Fr.114.49 |
| 1,000 | Fr.0.21590 | Fr.215.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.19976 | Fr.499.40 |
| 5,000 | Fr.0.18838 | Fr.941.90 |
| 7,500 | Fr.0.18203 | Fr.1,365.22 |
| 12,500 | Fr.0.17434 | Fr.2,179.25 |
| 17,500 | Fr.0.16947 | Fr.2,965.73 |
| 25,000 | Fr.0.16800 | Fr.4,200.00 |
| Unit Price without VAT: | Fr.0.39000 |
|---|---|
| Unit Price with VAT: | Fr.0.42159 |

