MLASH168SB7222KTNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: Fr.0.03578
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: Fr.0.03578
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: Fr.0.03578
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: Fr.0.03578
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: Fr.0.01598
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3,790
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 6,056
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 18,597
Unit Price: Fr.0.11000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.00703
Datasheet

Parametric Equivalent


YAGEO
In Stock: 28
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 2,459
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 30
Unit Price: Fr.0.14000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 115,807
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: Fr.0.01235
Datasheet
MFG_MLASH168SB7222KTNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLASH168SB7222KTNA01

DigiKey Part Number
587-MLASH168SB7222KTNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLASH168SB7222KTNA01
Description
CAP CER 2200PF 100V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLASH168SB7222KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.01598Fr.63.92
Manufacturers Standard Package
Unit Price without VAT:Fr.0.01598
Unit Price with VAT:Fr.0.01727