
LLQBA201212T6R8M | |
---|---|
DigiKey Part Number | 587-LLQBA201212T6R8MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLQBA201212T6R8M |
Description | FIXED IND 6.8UH 135MA 470MOHM SM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Wirewound Inductor 135 mA 470mOhm 0805 (2012 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 470mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 38MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.04531 | Fr.135.93 |
Unit Price without VAT: | Fr.0.04531 |
---|---|
Unit Price with VAT: | Fr.0.04898 |