
LSXBD6060WHL3R0N | |
---|---|
DigiKey Part Number | 587-LSXBD6060WHL3R0NTR-ND - Tape & Reel (TR) 587-LSXBD6060WHL3R0NCT-ND - Cut Tape (CT) 587-LSXBD6060WHL3R0NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXBD6060WHL3R0N |
Description | FIXED IND 3UH 3.4A 29.9 MOHM SMD |
Customer Reference | |
Detailed Description | 3 µH Shielded Wirewound Inductor 3.4 A 23mOhm Nonstandard |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Wirewound | |
Material - Core | ||
Inductance | 3 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 23mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 55MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.110" (2.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.20000 | Fr.0.20 |
10 | Fr.0.16200 | Fr.1.62 |
100 | Fr.0.13310 | Fr.13.31 |
1,000 | Fr.0.10947 | Fr.109.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | Fr.0.10322 | Fr.206.44 |
4,000 | Fr.0.09733 | Fr.389.32 |
6,000 | Fr.0.09404 | Fr.564.24 |
10,000 | Fr.0.09006 | Fr.900.60 |
14,000 | Fr.0.08753 | Fr.1,225.42 |
20,000 | Fr.0.08493 | Fr.1,698.60 |
50,000 | Fr.0.07900 | Fr.3,950.00 |
Unit Price without VAT: | Fr.0.20000 |
---|---|
Unit Price with VAT: | Fr.0.21620 |