MLASQ45MSB7474KTNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: Fr.0.33808
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: Fr.0.33808
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: Fr.0.33808
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: Fr.0.33808
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 310
Unit Price: Fr.0.91000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: Fr.0.91000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: Fr.1.06856
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1,479
Unit Price: Fr.0.44000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: Fr.0.90000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1,575
Unit Price: Fr.1.22000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1,406
Unit Price: Fr.2.25000
Datasheet
0.47 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLASQ45MSB7474KTNA01

DigiKey Part Number
587-MLASQ45MSB7474KTNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLASQ45MSB7474KTNA01
Description
CAP CER 0.47UF 250V X7R 1812
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLASQ45MSB7474KTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±10%
Thickness (Max)
0.106" (2.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBASQ45MSB7474KTNA01Taiyo Yuden0587-MBASQ45MSB7474KTNA01TR-NDFr.0.33808Parametric Equivalent
MCASQ45MSB7474KTNA01Taiyo Yuden0587-MCASQ45MSB7474KTNA01TR-NDFr.0.33808Parametric Equivalent
MCASQ45MSB7474KTNA1JTaiyo Yuden0587-MCASQ45MSB7474KTNA1JTR-NDFr.0.33808Parametric Equivalent
MMASQ45MSB7474KTNA01Taiyo Yuden0587-MMASQ45MSB7474KTNA01TR-NDFr.0.33808Parametric Equivalent
MSASQ45MSB7474KTNA01Taiyo Yuden310587-MSASQ45MSB7474KTNA01CT-NDFr.0.91000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.0.33808Fr.169.04
Manufacturers Standard Package
Unit Price without VAT:Fr.0.33808
Unit Price with VAT:Fr.0.36546