Parametric Equivalent

MLASU063SB5331MFNA01 | |
|---|---|
DigiKey Part Number | 587-MLASU063SB5331MFNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLASU063SB5331MFNA01 |
Description | CAP CER 330PF 50V X5R 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±20% 50V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±20% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSASU063SB5331MFNA01 | Taiyo Yuden | 0 | 587-MSASU063SB5331MFNA01TR-ND | Fr.0.00377 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | Fr.0.00377 | Fr.56.55 |
| Unit Price without VAT: | Fr.0.00377 |
|---|---|
| Unit Price with VAT: | Fr.0.00408 |


