MLASU219JB5105KTNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 1,570
Unit Price: Fr.0.28000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 112,627
Unit Price: Fr.0.12000
Datasheet
1 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLASU219JB5105KTNA01

DigiKey Part Number
587-MLASU219JB5105KTNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLASU219JB5105KTNA01
Description
CAP CER 1UF 50V X5R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLASU219JB5105KTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MSASU219JB5105KTNA01Taiyo Yuden1,570587-MSASU219JB5105KTNA01CT-NDFr.0.28000Parametric Equivalent
CL21A105KBCLNNCSamsung Electro-Mechanics112,6271276-2396-1-NDFr.0.12000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.06386Fr.255.44
Manufacturers Standard Package
Unit Price without VAT:Fr.0.06386
Unit Price with VAT:Fr.0.06903