MMASU105SCG181JFNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: Fr.0.00710
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: Fr.0.00710
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: Fr.0.00710
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 96,183
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 28,504
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


KEMET
In Stock: 30,361
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


KEMET
In Stock: 67,592
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.10227
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.22225
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 6,384
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.00503
Datasheet

Parametric Equivalent


YAGEO
In Stock: 111,185
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 39,778
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 8,420
Unit Price: Fr.0.12000
Datasheet
MFG_MMASU105SCG181JFNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMASU105SCG181JFNA01

DigiKey Part Number
587-MMASU105SCG181JFNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMASU105SCG181JFNA01
Description
CAP CER 180PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MMASU105SCG181JFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.00710Fr.71.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.00710
Unit Price with VAT:Fr.0.00768