
MSASE042SB7102KWNA01 | |
|---|---|
DigiKey Part Number | 587-MSASE042SB7102KWNA01TR-ND - Tape & Reel (TR) 587-MSASE042SB7102KWNA01CT-ND - Cut Tape (CT) 587-MSASE042SB7102KWNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASE042SB7102KWNA01 |
Description | CAP CER 1000PF 16V X7R 01005 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 16V Ceramic Capacitor X7R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASE042SB7102KWNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.22000 | Fr.0.22 |
| 10 | Fr.0.12600 | Fr.1.26 |
| 50 | Fr.0.09080 | Fr.4.54 |
| 100 | Fr.0.08030 | Fr.8.03 |
| 500 | Fr.0.06358 | Fr.31.79 |
| 1,000 | Fr.0.05692 | Fr.56.92 |
| 2,500 | Fr.0.05111 | Fr.127.78 |
| 5,000 | Fr.0.04677 | Fr.233.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | Fr.0.04043 | Fr.1,617.20 |
| 80,000 | Fr.0.04016 | Fr.3,212.80 |
| Unit Price without VAT: | Fr.0.22000 |
|---|---|
| Unit Price with VAT: | Fr.0.23782 |

