
MSASE105SB7223KFNA01 | |
|---|---|
DigiKey Part Number | 587-MSASE105SB7223KFNA01TR-ND - Tape & Reel (TR) 587-MSASE105SB7223KFNA01CT-ND - Cut Tape (CT) 587-MSASE105SB7223KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASE105SB7223KFNA01 |
Description | CAP CER 0.022UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASE105SB7223KFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.01800 | Fr.0.18 |
| 50 | Fr.0.01180 | Fr.0.59 |
| 100 | Fr.0.01010 | Fr.1.01 |
| 500 | Fr.0.00706 | Fr.3.53 |
| 1,000 | Fr.0.00614 | Fr.6.14 |
| 2,500 | Fr.0.00516 | Fr.12.90 |
| 5,000 | Fr.0.00459 | Fr.22.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.00441 | Fr.44.10 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

