
LSXNH8080XKL220MJG | |
|---|---|
DigiKey Part Number  | 587-LSXNH8080XKL220MJGTR-ND - Tape & Reel (TR) 587-LSXNH8080XKL220MJGCT-ND - Cut Tape (CT) 587-LSXNH8080XKL220MJGDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | LSXNH8080XKL220MJG  | 
Description  | FIXED IND 22UH 1.9A 91 MOHM SMD  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | 22 µH Shielded Wirewound Inductor 1.9 A 91mOhm Max 3131 (8080 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | LSXNH8080XKL220MJG Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Wirewound  | |
Material - Core  | ||
Inductance  | 22 µH  | |
Tolerance  | ±20%  | |
Current Rating (Amps)  | ||
Current - Saturation (Isat)  | 1.75A  | |
Shielding  | Shielded  | |
DC Resistance (DCR)  | 91mOhm Max  | |
Q @ Freq  | -  | |
Frequency - Self Resonant  | 16MHz  | |
Ratings  | -  | |
Operating Temperature  | -25°C ~ 125°C  | |
Inductance Frequency - Test  | 100 kHz  | |
Features  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 3131 (8080 Metric)  | |
Supplier Device Package  | 3131  | |
Size / Dimension  | 0.315" L x 0.315" W (8.00mm x 8.00mm)  | |
Height - Seated (Max)  | 0.118" (3.00mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.27000 | Fr.0.27 | 
| 10 | Fr.0.22200 | Fr.2.22 | 
| 100 | Fr.0.18220 | Fr.18.22 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | Fr.0.14988 | Fr.149.88 | 
| 2,000 | Fr.0.14132 | Fr.282.64 | 
| 3,000 | Fr.0.13655 | Fr.409.65 | 
| 5,000 | Fr.0.13076 | Fr.653.80 | 
| 7,000 | Fr.0.12709 | Fr.889.63 | 
| 10,000 | Fr.0.12332 | Fr.1,233.20 | 
| 25,000 | Fr.0.11414 | Fr.2,853.50 | 
| 50,000 | Fr.0.11200 | Fr.5,600.00 | 
| Unit Price without VAT: | Fr.0.27000 | 
|---|---|
| Unit Price with VAT: | Fr.0.29187 | 

