
LSRNJ10165GL6R8NNY | |
---|---|
DigiKey Part Number | 587-LSRNJ10165GL6R8NNYTR-ND - Tape & Reel (TR) 587-LSRNJ10165GL6R8NNYCT-ND - Cut Tape (CT) 587-LSRNJ10165GL6R8NNYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSRNJ10165GL6R8NNY |
Description | FIXED IND 6.8UH 5.22A 16.8 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Wirewound Inductor 5.22 A 16.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LSRNJ10165GL6R8NNY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 16.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 20.7MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.398" L x 0.398" W (10.10mm x 10.10mm) | |
Height - Seated (Max) | 0.270" (6.85mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.58000 | Fr.0.58 |
10 | Fr.0.47300 | Fr.4.73 |
100 | Fr.0.38890 | Fr.38.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | Fr.0.33924 | Fr.169.62 |
1,000 | Fr.0.31986 | Fr.319.86 |
1,500 | Fr.0.30906 | Fr.463.59 |
2,500 | Fr.0.29598 | Fr.739.95 |
3,500 | Fr.0.28767 | Fr.1,006.84 |
5,000 | Fr.0.27913 | Fr.1,395.65 |
12,500 | Fr.0.26000 | Fr.3,250.00 |
Unit Price without VAT: | Fr.0.58000 |
---|---|
Unit Price with VAT: | Fr.0.62698 |