
MSASH105SCG100DFNA01 | |
|---|---|
DigiKey Part Number | 587-MSASH105SCG100DFNA01TR-ND - Tape & Reel (TR) 587-MSASH105SCG100DFNA01CT-ND - Cut Tape (CT) 587-MSASH105SCG100DFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASH105SCG100DFNA01 |
Description | CAP CER 10PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASH105SCG100DFNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.5pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMK105CG100DV-F | Taiyo Yuden | 15,671 | 587-4999-1-ND | Fr.0.17000 | Parametric Equivalent |
| GMC04CG100D100NT | Cal-Chip Electronics, Inc. | 9,000 | 4713-GMC04CG100D100NTCT-ND | Fr.0.18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.17000 | Fr.0.17 |
| 10 | Fr.0.09800 | Fr.0.98 |
| 50 | Fr.0.07020 | Fr.3.51 |
| 100 | Fr.0.06150 | Fr.6.15 |
| 500 | Fr.0.04712 | Fr.23.56 |
| 1,000 | Fr.0.04270 | Fr.42.70 |
| 2,500 | Fr.0.03802 | Fr.95.05 |
| 5,000 | Fr.0.03521 | Fr.176.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.03289 | Fr.328.90 |
| 20,000 | Fr.0.03099 | Fr.619.80 |
| 30,000 | Fr.0.03003 | Fr.900.90 |
| 50,000 | Fr.0.02898 | Fr.1,449.00 |
| 70,000 | Fr.0.02836 | Fr.1,985.20 |
| 100,000 | Fr.0.02776 | Fr.2,776.00 |
| Unit Price without VAT: | Fr.0.17000 |
|---|---|
| Unit Price with VAT: | Fr.0.18377 |

