
MSASH168SB5103MTNA01 | |
---|---|
DigiKey Part Number | 587-MSASH168SB5103MTNA01TR-ND - Tape & Reel (TR) 587-MSASH168SB5103MTNA01CT-ND - Cut Tape (CT) 587-MSASH168SB5103MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASH168SB5103MTNA01 |
Description | CAP CER 10000PF 100V X5R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 100V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASH168SB5103MTNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.10000 | Fr.0.10 |
10 | Fr.0.05100 | Fr.0.51 |
50 | Fr.0.03560 | Fr.1.78 |
100 | Fr.0.03090 | Fr.3.09 |
500 | Fr.0.02284 | Fr.11.42 |
1,000 | Fr.0.02037 | Fr.20.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | Fr.0.01476 | Fr.59.04 |
8,000 | Fr.0.01291 | Fr.103.28 |
12,000 | Fr.0.01241 | Fr.148.92 |
20,000 | Fr.0.01232 | Fr.246.40 |
28,000 | Fr.0.01185 | Fr.331.80 |
40,000 | Fr.0.01180 | Fr.472.00 |
48,000 | Fr.0.01178 | Fr.565.44 |
96,000 | Fr.0.01170 | Fr.1,123.20 |
100,000 | Fr.0.01169 | Fr.1,169.00 |
Unit Price without VAT: | Fr.0.10000 |
---|---|
Unit Price with VAT: | Fr.0.10810 |