
MSASH45MSB5105MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASH45MSB5105MTNA01TR-ND - Tape & Reel (TR) 587-MSASH45MSB5105MTNA01CT-ND - Cut Tape (CT) 587-MSASH45MSB5105MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASH45MSB5105MTNA01 |
Description | CAP CER 1UF 100V X5R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 100V Ceramic Capacitor X5R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASH45MSB5105MTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.91000 | Fr.0.91 |
| 10 | Fr.0.58700 | Fr.5.87 |
| 50 | Fr.0.46060 | Fr.23.03 |
| 100 | Fr.0.42130 | Fr.42.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.35498 | Fr.177.49 |
| 1,000 | Fr.0.33446 | Fr.334.46 |
| 1,500 | Fr.0.32420 | Fr.486.30 |
| 2,500 | Fr.0.31282 | Fr.782.05 |
| 3,500 | Fr.0.30617 | Fr.1,071.60 |
| 5,000 | Fr.0.29977 | Fr.1,498.85 |
| Unit Price without VAT: | Fr.0.91000 |
|---|---|
| Unit Price with VAT: | Fr.0.98371 |

