1 µF ±20% 100V Ceramic Capacitor X5R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASH45MSB5105MTNA01

DigiKey Part Number
587-MSASH45MSB5105MTNA01TR-ND - Tape & Reel (TR)
587-MSASH45MSB5105MTNA01CT-ND - Cut Tape (CT)
587-MSASH45MSB5105MTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASH45MSB5105MTNA01
Description
CAP CER 1UF 100V X5R 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±20% 100V Ceramic Capacitor X5R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASH45MSB5105MTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±20%
Thickness (Max)
0.106" (2.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 973
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.91000Fr.0.91
10Fr.0.58700Fr.5.87
50Fr.0.46060Fr.23.03
100Fr.0.42130Fr.42.13
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.0.35498Fr.177.49
1,000Fr.0.33446Fr.334.46
1,500Fr.0.32420Fr.486.30
2,500Fr.0.31282Fr.782.05
3,500Fr.0.30617Fr.1,071.60
5,000Fr.0.29977Fr.1,498.85
Manufacturers Standard Package
Unit Price without VAT:Fr.0.91000
Unit Price with VAT:Fr.0.98371