MFG_MSASJ063AB5105MFNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASJ063AB5105MFNA01

DigiKey Part Number
587-MSASJ063AB5105MFNA01TR-ND - Tape & Reel (TR)
587-MSASJ063AB5105MFNA01CT-ND - Cut Tape (CT)
587-MSASJ063AB5105MFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASJ063AB5105MFNA01
Description
CAP CER 1UF 6.3V X5R 0201
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.014" (0.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,315
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.10000Fr.0.10
10Fr.0.05200Fr.0.52
50Fr.0.03620Fr.1.81
100Fr.0.03140Fr.3.14
500Fr.0.02322Fr.11.61
1,000Fr.0.02072Fr.20.72
2,500Fr.0.01808Fr.45.20
5,000Fr.0.01650Fr.82.50
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000Fr.0.01195Fr.179.25
30,000Fr.0.01184Fr.355.20
45,000Fr.0.01179Fr.530.55
75,000Fr.0.01173Fr.879.75
105,000Fr.0.01169Fr.1,227.45
150,000Fr.0.01165Fr.1,747.50
180,000Fr.0.01163Fr.2,093.40
360,000Fr.0.01136Fr.4,089.60
375,000Fr.0.01134Fr.4,252.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.10000
Unit Price with VAT:Fr.0.10810