MFG_MSASJ063SB5224MFNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASJ063SB5224MFNA01

DigiKey Part Number
587-MSASJ063SB5224MFNA01TR-ND - Tape & Reel (TR)
587-MSASJ063SB5224MFNA01CT-ND - Cut Tape (CT)
587-MSASJ063SB5224MFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASJ063SB5224MFNA01
Description
CAP CER 0.22UF 6.3V X5R 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,465
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.16000Fr.0.16
10Fr.0.09400Fr.0.94
50Fr.0.06700Fr.3.35
100Fr.0.05870Fr.5.87
500Fr.0.04494Fr.22.47
1,000Fr.0.04070Fr.40.70
2,500Fr.0.03536Fr.88.40
5,000Fr.0.03163Fr.158.15
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000Fr.0.02703Fr.405.45
30,000Fr.0.02683Fr.804.90
45,000Fr.0.02672Fr.1,202.40
75,000Fr.0.02660Fr.1,995.00
105,000Fr.0.02630Fr.2,761.50
150,000Fr.0.02580Fr.3,870.00
180,000Fr.0.02555Fr.4,599.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.16000
Unit Price with VAT:Fr.0.17296