
MSASJ168SB7225KTNB25 | |
|---|---|
DigiKey Part Number | 587-MSASJ168SB7225KTNB25TR-ND - Tape & Reel (TR) 587-MSASJ168SB7225KTNB25CT-ND - Cut Tape (CT) 587-MSASJ168SB7225KTNB25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASJ168SB7225KTNB25 |
Description | CAP CER 2.2UF 6.3V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASJ168SB7225KTNB25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.14000 | Fr.0.14 |
| 10 | Fr.0.08200 | Fr.0.82 |
| 50 | Fr.0.05840 | Fr.2.92 |
| 100 | Fr.0.05100 | Fr.5.10 |
| 500 | Fr.0.03874 | Fr.19.37 |
| 1,000 | Fr.0.03496 | Fr.34.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.02930 | Fr.117.20 |
| 8,000 | Fr.0.02720 | Fr.217.60 |
| 12,000 | Fr.0.02615 | Fr.313.80 |
| 20,000 | Fr.0.02499 | Fr.499.80 |
| 28,000 | Fr.0.02431 | Fr.680.68 |
| 40,000 | Fr.0.02365 | Fr.946.00 |
| 48,000 | Fr.0.02334 | Fr.1,120.32 |
| 96,000 | Fr.0.02230 | Fr.2,140.80 |
| 100,000 | Fr.0.02225 | Fr.2,225.00 |
| Unit Price without VAT: | Fr.0.14000 |
|---|---|
| Unit Price with VAT: | Fr.0.15134 |

