
MSASL168SB7225MTNB25 | |
|---|---|
DigiKey Part Number  | 587-MSASL168SB7225MTNB25TR-ND - Tape & Reel (TR) 587-MSASL168SB7225MTNB25CT-ND - Cut Tape (CT) 587-MSASL168SB7225MTNB25DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | MSASL168SB7225MTNB25  | 
Description  | CAP CER 2.2UF 10V X7R 0603  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 2.2 µF ±20% 10V Ceramic Capacitor X7R 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MSASL168SB7225MTNB25 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0603 (1608 Metric)  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.035" (0.90mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.13000 | Fr.0.13 | 
| 10 | Fr.0.07400 | Fr.0.74 | 
| 50 | Fr.0.05280 | Fr.2.64 | 
| 100 | Fr.0.04610 | Fr.4.61 | 
| 500 | Fr.0.03478 | Fr.17.39 | 
| 1,000 | Fr.0.03132 | Fr.31.32 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | Fr.0.02613 | Fr.104.52 | 
| 8,000 | Fr.0.02420 | Fr.193.60 | 
| 12,000 | Fr.0.02324 | Fr.278.88 | 
| 20,000 | Fr.0.02217 | Fr.443.40 | 
| 28,000 | Fr.0.02155 | Fr.603.40 | 
| 40,000 | Fr.0.02095 | Fr.838.00 | 
| 48,000 | Fr.0.02066 | Fr.991.68 | 
| 96,000 | Fr.0.01971 | Fr.1,892.16 | 
| 100,000 | Fr.0.01965 | Fr.1,965.00 | 
| Unit Price without VAT: | Fr.0.13000 | 
|---|---|
| Unit Price with VAT: | Fr.0.14053 | 

